Technical Document
Specifications
Brand
NexperiaPin Count
14
Power Supply Type
Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
SOIC
Output Signal Type
Single Ended
Maximum Operating Temperature
+125 °C
Number of Channels per Chip
4
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Length
8.75mm
Product details
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 22.06
€ 0.387 Each (In a Tube of 57) (Exc. Vat)
€ 27.69
€ 0.486 Each (In a Tube of 57) (inc. VAT)
57
€ 22.06
€ 0.387 Each (In a Tube of 57) (Exc. Vat)
€ 27.69
€ 0.486 Each (In a Tube of 57) (inc. VAT)
57
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaPin Count
14
Power Supply Type
Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
SOIC
Output Signal Type
Single Ended
Maximum Operating Temperature
+125 °C
Number of Channels per Chip
4
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Length
8.75mm
Product details
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS