Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Logic Function
D Type
Input Type
Single Ended
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
150 ns @ 2 V
Maximum Operating Supply Voltage
6 V
Dimensions
13 x 7.6 x 2.45mm
Maximum Operating Temperature
+125 °C
Length
13mm
Width
7.6mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Height
2.45mm
Propagation Delay Test Condition
50pF
Product details
74HC Family Flip-Flops & Latches, Nexperia
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 8.60
€ 0.43 Each (In a Pack of 20) (Exc. Vat)
€ 10.79
€ 0.54 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 8.60
€ 0.43 Each (In a Pack of 20) (Exc. Vat)
€ 10.79
€ 0.54 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 0.43 | € 8.60 |
200 - 480 | € 0.215 | € 4.30 |
500 - 1980 | € 0.209 | € 4.18 |
2000+ | € 0.204 | € 4.08 |
Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Logic Function
D Type
Input Type
Single Ended
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
150 ns @ 2 V
Maximum Operating Supply Voltage
6 V
Dimensions
13 x 7.6 x 2.45mm
Maximum Operating Temperature
+125 °C
Length
13mm
Width
7.6mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Height
2.45mm
Propagation Delay Test Condition
50pF
Product details
74HC Family Flip-Flops & Latches, Nexperia
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS