Technical Document
Specifications
Brand
NexperiaLogic Family
74HC
Logic Function
D Type
Input Type
CMOS
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
225 ns @ 50 pF
Dimensions
13 x 7.6 x 2.45mm
Maximum Operating Supply Voltage
6 V
Height
2.45mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
13mm
€ 542.00
€ 0.271 Each (On a Reel of 2000) (Exc. Vat)
€ 680.21
€ 0.34 Each (On a Reel of 2000) (inc. VAT)
2000
€ 542.00
€ 0.271 Each (On a Reel of 2000) (Exc. Vat)
€ 680.21
€ 0.34 Each (On a Reel of 2000) (inc. VAT)
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Family
74HC
Logic Function
D Type
Input Type
CMOS
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
225 ns @ 50 pF
Dimensions
13 x 7.6 x 2.45mm
Maximum Operating Supply Voltage
6 V
Height
2.45mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
13mm