Tekninen dokumentti
Tekniset tiedot
Merkki
NexperiaLogic Family
LVC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
17 ns @ 1.2 V
Minimum Operating Temperature
-40 °C
Height
0.95mm
Dimensions
6.6 x 4.5 x 0.95mm
Minimum Operating Supply Voltage
1.2 V
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
6.6mm
Maximum Operating Supply Voltage
3.6 V
Width
4.5mm
Tuotetiedot
74LVC Family Bus Transceivers, Nexperia
74LVC Family
€ 0,60
€ 0,60 kpl (ilman ALV)
€ 0,75
€ 0,75 kpl (Sis ALV:n)
Standardi
1
€ 0,60
€ 0,60 kpl (ilman ALV)
€ 0,75
€ 0,75 kpl (Sis ALV:n)
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 0,60 |
5 - 9 | € 0,57 |
10 - 24 | € 0,56 |
25 - 49 | € 0,51 |
50+ | € 0,49 |
Tekninen dokumentti
Tekniset tiedot
Merkki
NexperiaLogic Family
LVC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
17 ns @ 1.2 V
Minimum Operating Temperature
-40 °C
Height
0.95mm
Dimensions
6.6 x 4.5 x 0.95mm
Minimum Operating Supply Voltage
1.2 V
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
6.6mm
Maximum Operating Supply Voltage
3.6 V
Width
4.5mm
Tuotetiedot