Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
11V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
365 mW
Package Type
DFN1006BD-2
Zener Type
General Purpose
Stock information temporarily unavailable.
€ 5.90
€ 0.118 Each (In a Pack of 50) (Exc. Vat)
€ 7.40
€ 0.148 Each (In a Pack of 50) (inc. VAT)
Nexperia, 11V Zener Diode 365 mW SMT DFN1006BD-2
Select packaging type
Standard
50
€ 5.90
€ 0.118 Each (In a Pack of 50) (Exc. Vat)
€ 7.40
€ 0.148 Each (In a Pack of 50) (inc. VAT)
Nexperia, 11V Zener Diode 365 mW SMT DFN1006BD-2
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | € 0.118 | € 5.90 |
500 - 950 | € 0.05 | € 2.50 |
1000 - 2450 | € 0.034 | € 1.70 |
2500 - 4950 | € 0.032 | € 1.60 |
5000+ | € 0.032 | € 1.60 |
Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
11V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
365 mW
Package Type
DFN1006BD-2
Zener Type
General Purpose