Technical Document
Specifications
Brand
NexperiaDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
6.4V
Mounting Type
Surface Mount
Package Type
SOD-523
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
260W
Maximum Peak Pulse Current
15A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
1.25 x 0.85 x 0.65mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
1µA
Height
0.65mm
Test Current
5mA
Length
1.25mm
Width
0.85mm
Product details
PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia
Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.
Transient Voltage Suppressors, Nexperia
€ 5.30
€ 0.265 Each (In a Pack of 20) (Exc. Vat)
€ 6.65
€ 0.333 Each (In a Pack of 20) (inc. VAT)
20
€ 5.30
€ 0.265 Each (In a Pack of 20) (Exc. Vat)
€ 6.65
€ 0.333 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
6.4V
Mounting Type
Surface Mount
Package Type
SOD-523
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
260W
Maximum Peak Pulse Current
15A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
1.25 x 0.85 x 0.65mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
1µA
Height
0.65mm
Test Current
5mA
Length
1.25mm
Width
0.85mm
Product details
PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia
Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.