Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NIC Components Common Mode Choke

RS tilauskoodi: 742-3494Tuotemerkki: NIC ComponentsValmistajan osanumero.: NCC1206F601HTRF
brand-logo
Näytä kaikki Common Mode Chokes tuotteet

Tekninen dokumentti

Tekniset tiedot

Series

NCC

Dimensions

3.2 x 1.6 x 2mm

Package/Case

1206 (3216M)

Length

3.2mm

Height

2mm

Maximum Operating Temperature

+125°C

Depth

1.6mm

Minimum Operating Temperature

-40°C

Tuotetiedot

RS Pro 1206 Common Mode Chokes

This range of common mode chokes from our trusted RS Pro brand are a low profile, surface mount solution. These common mode chokes feature high common mode impedance at high frequencies while a shielded construction ensures excellent noise suppression. With Pb-Free construction, these common mode chokes are suitable for both flow and reflow soldering.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

1 kpl (10 kpl/pussi) (ilman ALV)

NIC Components Common Mode Choke
Valitse pakkaustyyppi

Hintaa ei saatavilla

1 kpl (10 kpl/pussi) (ilman ALV)

NIC Components Common Mode Choke
Varastotiedot eivät ole tilapäisesti saatavilla.
Valitse pakkaustyyppi

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Series

NCC

Dimensions

3.2 x 1.6 x 2mm

Package/Case

1206 (3216M)

Length

3.2mm

Height

2mm

Maximum Operating Temperature

+125°C

Depth

1.6mm

Minimum Operating Temperature

-40°C

Tuotetiedot

RS Pro 1206 Common Mode Chokes

This range of common mode chokes from our trusted RS Pro brand are a low profile, surface mount solution. These common mode chokes feature high common mode impedance at high frequencies while a shielded construction ensures excellent noise suppression. With Pb-Free construction, these common mode chokes are suitable for both flow and reflow soldering.

Saatat olla kiinnostunut