Technical Document
Specifications
Brand
NichiconCapacitance
470µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.5mm
Lifetime
1000h
Series
WT
Polarised
Polar
Tolerance
±20%
Ripple Current
300mA
Leakage Current
117.5 μA
Product details
WT Series
WT Aluminium Electrolytic Capacitor series
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
€ 3.18
€ 0.635 Each (In a Pack of 5) (Exc. Vat)
€ 3.99
€ 0.797 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 3.18
€ 0.635 Each (In a Pack of 5) (Exc. Vat)
€ 3.99
€ 0.797 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 0.635 | € 3.18 |
125 - 495 | € 0.302 | € 1.51 |
500 - 745 | € 0.219 | € 1.10 |
750 - 995 | € 0.211 | € 1.06 |
1000+ | € 0.182 | € 0.91 |
Technical Document
Specifications
Brand
NichiconCapacitance
470µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.5mm
Lifetime
1000h
Series
WT
Polarised
Polar
Tolerance
±20%
Ripple Current
300mA
Leakage Current
117.5 μA
Product details
WT Series
WT Aluminium Electrolytic Capacitor series
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape