NIDEC ADVANCED MOTOR Induction Geared AC Geared Motor, 25 W, 1 Phase, 100 V

RS Stock No.: 390-8351Brand: NIDEC ADVANCED MOTORManufacturers Part No.: IH8PF25N
View all in AC Motors

Technical Document

Specifications

Power Rating

25 W

AC Motor Type

Induction Geared

Supply Voltage

100 V

Phase

1

Shaft Diameter

7mm

Shaft Length

12mm

Width

80mm

Length

80mm

Dimensions

80 x 80 x 85 mm

Depth

85mm

Country of Origin

Japan

Product details

AC Motor, HMK II-IH Series

Motor for long periods of continuous operation in one direction

Stock information temporarily unavailable.

€ 73.00

€ 73.00 Each (Exc. Vat)

€ 91.62

€ 91.62 Each (inc. VAT)

NIDEC ADVANCED MOTOR Induction Geared AC Geared Motor, 25 W, 1 Phase, 100 V

€ 73.00

€ 73.00 Each (Exc. Vat)

€ 91.62

€ 91.62 Each (inc. VAT)

NIDEC ADVANCED MOTOR Induction Geared AC Geared Motor, 25 W, 1 Phase, 100 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

25 W

AC Motor Type

Induction Geared

Supply Voltage

100 V

Phase

1

Shaft Diameter

7mm

Shaft Length

12mm

Width

80mm

Length

80mm

Dimensions

80 x 80 x 85 mm

Depth

85mm

Country of Origin

Japan

Product details

AC Motor, HMK II-IH Series

Motor for long periods of continuous operation in one direction