Technical Document
Specifications
Brand
Nidec ComponentsSeries
SH-7000
Contact Current Rating
100 mA
Number of Switch Positions
10
Voltage Rating
5V dc
Output Coding
BCD
Terminal Type
Pin
Country of Origin
China
€ 97.50
€ 1.95 Each (In a Tube of 50) (Exc. Vat)
€ 122.36
€ 2.447 Each (In a Tube of 50) (inc. VAT)
Nidec Components SH-7000, 10 Position, BCD Rotary Switch, 100 mA, Pin
50
€ 97.50
€ 1.95 Each (In a Tube of 50) (Exc. Vat)
€ 122.36
€ 2.447 Each (In a Tube of 50) (inc. VAT)
Nidec Components SH-7000, 10 Position, BCD Rotary Switch, 100 mA, Pin
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Nidec ComponentsSeries
SH-7000
Contact Current Rating
100 mA
Number of Switch Positions
10
Voltage Rating
5V dc
Output Coding
BCD
Terminal Type
Pin
Country of Origin
China