NIDEC COPAL ELECTRONICS GMBH Panel Mount Slide Switch DPDT (On)-(On) 10 mA Slide

RS Stock No.: 244-4084Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: MFS201N-Z
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switch Operation

(On)-(On)

Contact Current Rating

10 mA

Actuator Type

Slide

Country of Origin

China

€ 4.49

€ 0.898 Each (In a Pack of 5) (Exc. Vat)

€ 5.63

€ 1.127 Each (In a Pack of 5) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Panel Mount Slide Switch DPDT (On)-(On) 10 mA Slide

€ 4.49

€ 0.898 Each (In a Pack of 5) (Exc. Vat)

€ 5.63

€ 1.127 Each (In a Pack of 5) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Panel Mount Slide Switch DPDT (On)-(On) 10 mA Slide

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20€ 0.898€ 4.49
25+€ 0.844€ 4.22

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switch Operation

(On)-(On)

Contact Current Rating

10 mA

Actuator Type

Slide

Country of Origin

China