NIDEC COPAL ELECTRONICS GMBH S-2050, 4 Position, BCD SP4T Rotary Selector Switch, 100 mA, Pin

RS Stock No.: 244-4166Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: S-2050
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Series

S-2050

Contact Configuration

SP4T

Contact Current Rating

100 mA

Number of Switch Positions

4

Number of Contacts

4

Voltage Rating

5V dc

Output Coding

BCD

Terminal Type

Pin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 35.50

€ 3.55 Each (In a Bag of 10) (Exc. Vat)

€ 44.55

€ 4.455 Each (In a Bag of 10) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH S-2050, 4 Position, BCD SP4T Rotary Selector Switch, 100 mA, Pin

€ 35.50

€ 3.55 Each (In a Bag of 10) (Exc. Vat)

€ 44.55

€ 4.455 Each (In a Bag of 10) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH S-2050, 4 Position, BCD SP4T Rotary Selector Switch, 100 mA, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 10€ 3.55€ 35.50
20 - 40€ 3.40€ 34.00
50 - 90€ 3.20€ 32.00
100+€ 3.05€ 30.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

S-2050

Contact Configuration

SP4T

Contact Current Rating

100 mA

Number of Switch Positions

4

Number of Contacts

4

Voltage Rating

5V dc

Output Coding

BCD

Terminal Type

Pin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more