Technical Document
Specifications
Output Coding
BCD
Terminal Type
Gull Wing
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SD-2000
Country of Origin
China
Stock information temporarily unavailable.
€ 4.50
€ 2.25 Each (Supplied as a Tape) (Exc. Vat)
€ 5.65
€ 2.824 Each (Supplied as a Tape) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Select packaging type
Standard
2
€ 4.50
€ 2.25 Each (Supplied as a Tape) (Exc. Vat)
€ 5.65
€ 2.824 Each (Supplied as a Tape) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Coding
BCD
Terminal Type
Gull Wing
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SD-2000
Country of Origin
China