Nidec Brushed Geared DC Geared Motor, 14.8 W, 24 V dc, 4 Nm, 40 rpm

RS Stock No.: 881-4532Brand: NidecManufacturers Part No.: 404682 GMPD
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

14.8 W

Output Speed

40 rpm

Maximum Output Torque

4 Nm

Gearhead Type

Spur, Worm

Gear Ratio

210:1

Dimensions

43 (Dia.) x 162 mm

Current Rating

3.5 A

Length

162mm

Width

43mm

Core Construction

Permanent Magnet

Series

GMPD

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series GMPD

Series GMPD DC motors fitted with a worm gearbox for higher torque and lower speed rotation.


Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP40

Nidec Geared Motors

Stock information temporarily unavailable.

€ 142.38

€ 142.38 Each (Exc. Vat)

€ 178.69

€ 178.69 Each (inc. VAT)

Nidec Brushed Geared DC Geared Motor, 14.8 W, 24 V dc, 4 Nm, 40 rpm

€ 142.38

€ 142.38 Each (Exc. Vat)

€ 178.69

€ 178.69 Each (inc. VAT)

Nidec Brushed Geared DC Geared Motor, 14.8 W, 24 V dc, 4 Nm, 40 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

14.8 W

Output Speed

40 rpm

Maximum Output Torque

4 Nm

Gearhead Type

Spur, Worm

Gear Ratio

210:1

Dimensions

43 (Dia.) x 162 mm

Current Rating

3.5 A

Length

162mm

Width

43mm

Core Construction

Permanent Magnet

Series

GMPD

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series GMPD

Series GMPD DC motors fitted with a worm gearbox for higher torque and lower speed rotation.


Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP40

Nidec Geared Motors