230V ac, 15V ac Toroidal Transformer, 80VA 2 Output
Technical Document
Specifications
Brand
NoratelPrimary Voltage Rating
230V ac
Secondary Voltage Rating
15V ac
Power Rating
80VA
Number of Outputs
2
Height
47mm
Diameter
78mm
Dimensions
78 (Dia.) x 47mm
Maximum Temperature
+40°C
Stock information temporarily unavailable.
Price on Asking
230V ac, 15V ac Toroidal Transformer, 80VA 2 Output
1
Price on Asking
230V ac, 15V ac Toroidal Transformer, 80VA 2 Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NoratelPrimary Voltage Rating
230V ac
Secondary Voltage Rating
15V ac
Power Rating
80VA
Number of Outputs
2
Height
47mm
Diameter
78mm
Dimensions
78 (Dia.) x 47mm
Maximum Temperature
+40°C