Norcomp 172 9 Way Through Hole D-sub Connector Plug, 2.54mm Pitch, with 4-40 Spacer/Board Lock

RS Stock No.: 174-8460Brand: NorcompManufacturers Part No.: 172-E09-113R911
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.734mm

Width

12.446mm

Depth

12.446mm

Dimensions

30.734 x 12.446 x 12.446mm

Series

172

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

172

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 316.00

€ 3.95 Each (In a Tray of 80) (Exc. Vat)

€ 396.58

€ 4.957 Each (In a Tray of 80) (inc. VAT)

Norcomp 172 9 Way Through Hole D-sub Connector Plug, 2.54mm Pitch, with 4-40 Spacer/Board Lock

€ 316.00

€ 3.95 Each (In a Tray of 80) (Exc. Vat)

€ 396.58

€ 4.957 Each (In a Tray of 80) (inc. VAT)

Norcomp 172 9 Way Through Hole D-sub Connector Plug, 2.54mm Pitch, with 4-40 Spacer/Board Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
80 - 80€ 3.95€ 316.00
160 - 320€ 3.75€ 300.00
400+€ 3.25€ 260.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.734mm

Width

12.446mm

Depth

12.446mm

Dimensions

30.734 x 12.446 x 12.446mm

Series

172

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

172

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more