Tekninen dokumentti
Tekniset tiedot
Merkki
NorcompNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.54mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
D
Mounting Hardware
4-40 Spacer/Board Lock
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
50.8mm
Width
12.446mm
Depth
12.446mm
Dimensions
50.8 x 12.446 x 12.446mm
Contact Plating
Gold Flash
Contact Material
Brass
Series
172
Series Number
172
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Alkuperämaa
Taiwan, Province Of China
€ 250,00
€ 5,00 Each (In a Tray of 50) (ilman ALV)
€ 313,75
€ 6,275 Each (In a Tray of 50) (Sis ALV:n)
50
€ 250,00
€ 5,00 Each (In a Tray of 50) (ilman ALV)
€ 313,75
€ 6,275 Each (In a Tray of 50) (Sis ALV:n)
50
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
NorcompNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.54mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
D
Mounting Hardware
4-40 Spacer/Board Lock
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
50.8mm
Width
12.446mm
Depth
12.446mm
Dimensions
50.8 x 12.446 x 12.446mm
Contact Plating
Gold Flash
Contact Material
Brass
Series
172
Series Number
172
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Alkuperämaa
Taiwan, Province Of China