Norcomp Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

RS tilauskoodi: 174-8611Tuotemerkki: NorcompValmistajan osanumero.: 859-004-103R004
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Norcomp

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Brass

Series Number

859

Maximum Operating Temperature

+85°C

Alkuperämaa

Taiwan, Province Of China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 910,00

€ 9,10 Each (In a Tray of 100) (ilman ALV)

€ 1 142,05

€ 11,42 Each (In a Tray of 100) (Sis ALV:n)

Norcomp Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

€ 910,00

€ 9,10 Each (In a Tray of 100) (ilman ALV)

€ 1 142,05

€ 11,42 Each (In a Tray of 100) (Sis ALV:n)

Norcomp Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Norcomp

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Brass

Series Number

859

Maximum Operating Temperature

+85°C

Alkuperämaa

Taiwan, Province Of China