Technical Document
Specifications
Brand
Nordic SemiconductorProcessing Unit
Microprocessor
Technology
32-bit ARM Cortex M4, Bluetooth Smart
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
6 x 6 x 0.85mm
Height
0.85mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.7 V
Minimum Operating Temperature
-40 °C
Width
6mm
€ 980.00
€ 2.00 Each (In a Tray of 490) (Exc. Vat)
€ 1,229.90
€ 2.51 Each (In a Tray of 490) (inc. VAT)
490
€ 980.00
€ 2.00 Each (In a Tray of 490) (Exc. Vat)
€ 1,229.90
€ 2.51 Each (In a Tray of 490) (inc. VAT)
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Nordic SemiconductorProcessing Unit
Microprocessor
Technology
32-bit ARM Cortex M4, Bluetooth Smart
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
6 x 6 x 0.85mm
Height
0.85mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.7 V
Minimum Operating Temperature
-40 °C
Width
6mm