Norgren 16 Series Sleeve Adaptor, G 1 Female to G 3/4 Female, Threaded Connection Style, 16022
Technical Document
Specifications
Brand
NorgrenConnector A
G 1 Female
Connector B
G 3/4 Female
Pneumatic Fitting Type
Sleeve Adaptor
Connection Style
Threaded
Manufacturer Series
16
Inlet Port
G 3/4
Model Number p
16022
Number of Inlet Ports
1
Outlet Port
G 1
Number of Outlet Ports
1
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Standards Met
ISO
Country of Origin
Italy
€ 83.00
€ 83.00 1 Bag of 5 (Exc. Vat)
€ 104.16
€ 104.16 1 Bag of 5 (inc. VAT)
1
€ 83.00
€ 83.00 1 Bag of 5 (Exc. Vat)
€ 104.16
€ 104.16 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 83.00 |
5 - 9 | € 81.00 |
10+ | € 76.50 |
Technical Document
Specifications
Brand
NorgrenConnector A
G 1 Female
Connector B
G 3/4 Female
Pneumatic Fitting Type
Sleeve Adaptor
Connection Style
Threaded
Manufacturer Series
16
Inlet Port
G 3/4
Model Number p
16022
Number of Inlet Ports
1
Outlet Port
G 1
Number of Outlet Ports
1
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Standards Met
ISO
Country of Origin
Italy