Technical Document
Specifications
Brand
NorgrenMaximum Time
5s
Minimum Time
0.2s
Maximum Operating Temperature
+80°C
Minimum Operating Pressure
2bar
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
+5°C
Country of Origin
United Kingdom
Product details
Time Delay Valve G 1/8
Provides an adjustable time delay between successive operations in a sequence.
Ideal for use in hazardous environments.
Automatic reset
€ 1,105.00
€ 1,105.00 Each (Exc. Vat)
€ 1,386.78
€ 1,386.78 Each (inc. VAT)
1
€ 1,105.00
€ 1,105.00 Each (Exc. Vat)
€ 1,386.78
€ 1,386.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 1,105.00 |
5+ | € 1,070.00 |
Technical Document
Specifications
Brand
NorgrenMaximum Time
5s
Minimum Time
0.2s
Maximum Operating Temperature
+80°C
Minimum Operating Pressure
2bar
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
+5°C
Country of Origin
United Kingdom
Product details
Time Delay Valve G 1/8
Provides an adjustable time delay between successive operations in a sequence.
Ideal for use in hazardous environments.
Automatic reset