Technical Document
Specifications
Brand
NorgrenFunction
APB
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Solenoid
Manufacturer Series
V61
Mounting Style
Inline
Solenoid Fitted
Yes
Body Material
Aluminium
Maximum Flow Rate
950L/min
Minimum Operating Pressure
3bar
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Thread Standard
G
Country of Origin
Czech Republic
€ 279.00
€ 279.00 Each (Exc. Vat)
€ 350.14
€ 350.14 Each (inc. VAT)
1
€ 279.00
€ 279.00 Each (Exc. Vat)
€ 350.14
€ 350.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 279.00 |
5 - 9 | € 274.00 |
10+ | € 258.00 |
Technical Document
Specifications
Brand
NorgrenFunction
APB
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Solenoid
Manufacturer Series
V61
Mounting Style
Inline
Solenoid Fitted
Yes
Body Material
Aluminium
Maximum Flow Rate
950L/min
Minimum Operating Pressure
3bar
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Thread Standard
G
Country of Origin
Czech Republic