NSK-RHP LJT-1/2MB Single Row Angular Contact Ball Bearing- Open Type 12.7mm I.D, 33.33mm O.D

RS Stock No.: 746-885Brand: NSK-RHPManufacturers Part No.: LJT-1/2MB
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

12.7mm

Outside Diameter

33.33mm

Race Width

9.52mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

3.93kN

Dynamic Load Rating

8.2kN

Bore Type

Parallel

Race Type

Plain

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Price on Asking

NSK-RHP LJT-1/2MB Single Row Angular Contact Ball Bearing- Open Type 12.7mm I.D, 33.33mm O.D

Price on Asking

NSK-RHP LJT-1/2MB Single Row Angular Contact Ball Bearing- Open Type 12.7mm I.D, 33.33mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

12.7mm

Outside Diameter

33.33mm

Race Width

9.52mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

3.93kN

Dynamic Load Rating

8.2kN

Bore Type

Parallel

Race Type

Plain

Country of Origin

United Kingdom