Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nuvotem Talema 230V ac, 2 x 9V ac Toroidal Transformer, 15VA 2 Output

RS tilauskoodi: 223-8465Tuotemerkki: Nuvotem TalemaValmistajan osanumero.: 0015P1-2-009K
brand-logo

Tekninen dokumentti

Tekniset tiedot

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

830mA

Height

31mm

Weight

350g

Diameter

60mm

Dimensions

62.4 (Dia.) x 34.5mm

Fixing Hole Diameter

M5

Alkuperämaa

Czech Republic

Tuotetiedot

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL94-V0

Toroidal Encapsulated 230Vac Primary 15VA to 500VA

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 40,30

€ 40,30 kpl (ilman ALV)

€ 50,58

€ 50,58 kpl (Sis ALV:n)

Nuvotem Talema 230V ac, 2 x 9V ac Toroidal Transformer, 15VA 2 Output

€ 40,30

€ 40,30 kpl (ilman ALV)

€ 50,58

€ 50,58 kpl (Sis ALV:n)

Nuvotem Talema 230V ac, 2 x 9V ac Toroidal Transformer, 15VA 2 Output
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 40,30
10 - 24€ 36,20
25 - 49€ 34,20
50 - 99€ 32,20
100+€ 30,20

Tekninen dokumentti

Tekniset tiedot

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

830mA

Height

31mm

Weight

350g

Diameter

60mm

Dimensions

62.4 (Dia.) x 34.5mm

Fixing Hole Diameter

M5

Alkuperämaa

Czech Republic

Tuotetiedot

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL94-V0

Toroidal Encapsulated 230Vac Primary 15VA to 500VA