Nuvotem Talema 230V ac, 2 x 25V ac Toroidal Transformer, 225VA 2 Output

RS tilauskoodi: 223-8178Tuotemerkki: Nuvotem TalemaValmistajan osanumero.: 0225P1-2-025
brand-logo

Tekninen dokumentti

Tekniset tiedot

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 25V ac

Power Rating

225VA

Number of Outputs

2

Secondary Current

4.5A

Height

47mm

Weight

1.9kg

Diameter

112mm

Dimensions

112 (Dia.) x 47mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

Alkuperämaa

Czech Republic

Tuotetiedot

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558

€ 111,00

€ 111,00 kpl (ilman ALV)

€ 139,30

€ 139,30 kpl (Sis ALV:n)

Nuvotem Talema 230V ac, 2 x 25V ac Toroidal Transformer, 225VA 2 Output

€ 111,00

€ 111,00 kpl (ilman ALV)

€ 139,30

€ 139,30 kpl (Sis ALV:n)

Nuvotem Talema 230V ac, 2 x 25V ac Toroidal Transformer, 225VA 2 Output

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

MääräYksikköhinta
1 - 9€ 111,00
10 - 24€ 105,00
25 - 49€ 94,00
50 - 74€ 83,00
75+€ 72,00

Tekninen dokumentti

Tekniset tiedot

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 25V ac

Power Rating

225VA

Number of Outputs

2

Secondary Current

4.5A

Height

47mm

Weight

1.9kg

Diameter

112mm

Dimensions

112 (Dia.) x 47mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

Alkuperämaa

Czech Republic

Tuotetiedot

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558