Tekninen dokumentti
Tekniset tiedot
Merkki
nVent – HoffmanExternal Height
600 mm
External Width
600 mm
External Depth
210mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Quarter Turn
Gland Plate
No
Colour
Grey
Series
GL66
External Mounting Type
Bracket
Application
Indoor, Outdoor
Special Features
Corner-Formed Doors, Door Bonding Provision
Standards Met
cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 4, 4X 12, 13, 3R, Type 4, 4X, 12, 3R, UL508A Listed
For Protection Of
Instrumentation
Internal Mounting Type
DIN Rail
Fixing Kit
No
Alkuperämaa
Poland
Tuotetiedot
Hoffman GL66 Wall Boxes, Hinged Lid
The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The door of the GL66 enclosure has a seamless foam-in-place gasket, is reversible and can be opened 210°.
Approvals
UL 508A listed: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.
Standards
NEMA/EEMAC Type 4 and 12.
CSA File No. 42186: Type 4, 12, 13.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.
€ 113,00
€ 113,00 kpl (ilman ALV)
€ 141,82
€ 141,82 kpl (Sis ALV:n)
1
€ 113,00
€ 113,00 kpl (ilman ALV)
€ 141,82
€ 141,82 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
nVent – HoffmanExternal Height
600 mm
External Width
600 mm
External Depth
210mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Quarter Turn
Gland Plate
No
Colour
Grey
Series
GL66
External Mounting Type
Bracket
Application
Indoor, Outdoor
Special Features
Corner-Formed Doors, Door Bonding Provision
Standards Met
cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 4, 4X 12, 13, 3R, Type 4, 4X, 12, 3R, UL508A Listed
For Protection Of
Instrumentation
Internal Mounting Type
DIN Rail
Fixing Kit
No
Alkuperämaa
Poland
Tuotetiedot
Hoffman GL66 Wall Boxes, Hinged Lid
The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The door of the GL66 enclosure has a seamless foam-in-place gasket, is reversible and can be opened 210°.
Approvals
UL 508A listed: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.
Standards
NEMA/EEMAC Type 4 and 12.
CSA File No. 42186: Type 4, 12, 13.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.