Technical Document
Specifications
Brand
NXPFamily Name
LPC122
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
30MHz
RAM Size
4 kB
USB Channels
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
1
Number of UART Channels
2
ADCs
8 x 10 bit
Length
7.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
7.1 x 7.1 x 1.45mm
Width
7.1mm
Height
1.45mm
Maximum Number of Ethernet Channels
0
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Product details
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density
ARM Cortex Microcontrollers, NXP
€ 10.80
€ 5.40 Each (Supplied in a Tray) (Exc. Vat)
€ 13.55
€ 6.777 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
2
€ 10.80
€ 5.40 Each (Supplied in a Tray) (Exc. Vat)
€ 13.55
€ 6.777 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPFamily Name
LPC122
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
30MHz
RAM Size
4 kB
USB Channels
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
1
Number of UART Channels
2
ADCs
8 x 10 bit
Length
7.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
7.1 x 7.1 x 1.45mm
Width
7.1mm
Height
1.45mm
Maximum Number of Ethernet Channels
0
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Product details
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density