NXP PCF8563TS/4,118, Real Time Clock (RTC) Serial-I2C, 8-Pin TSSOP

RS Stock No.: 511-103Brand: NXPManufacturers Part No.: PCF8563TS/4
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Brand

NXP

Functions

Alarm, Battery Backup, Calendar, Watchdog Timer

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Country of Origin

Philippines

Product details

Real Time Clock Peripherals, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.25

€ 1.45 Each (In a Pack of 5) (Exc. Vat)

€ 9.10

€ 1.82 Each (In a Pack of 5) (inc. VAT)

NXP PCF8563TS/4,118, Real Time Clock (RTC) Serial-I2C, 8-Pin TSSOP

€ 7.25

€ 1.45 Each (In a Pack of 5) (Exc. Vat)

€ 9.10

€ 1.82 Each (In a Pack of 5) (inc. VAT)

NXP PCF8563TS/4,118, Real Time Clock (RTC) Serial-I2C, 8-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Functions

Alarm, Battery Backup, Calendar, Watchdog Timer

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Country of Origin

Philippines

Product details

Real Time Clock Peripherals, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more