NXP PCF8591T/2,518 Data Acquisition IC, 8 bit, 90μs, 16-Pin SO16

RS Stock No.: 219-4655Brand: NXPManufacturers Part No.: PCF8591T/2,518
brand-logo
View all in Data Acquisition ICs

Technical Document

Specifications

Brand

NXP

Number of ADCs

1

Number of DACs

1

Resolution

8 bit

Signal to Noise Ratio

40dB

Maximum Settling Time

90µs

Package Type

SO16

Pin Count

16

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 28.00

€ 5.60 Each (In a Pack of 5) (Exc. Vat)

€ 35.14

€ 7.028 Each (In a Pack of 5) (inc. VAT)

NXP PCF8591T/2,518 Data Acquisition IC, 8 bit, 90μs, 16-Pin SO16
Select packaging type

€ 28.00

€ 5.60 Each (In a Pack of 5) (Exc. Vat)

€ 35.14

€ 7.028 Each (In a Pack of 5) (inc. VAT)

NXP PCF8591T/2,518 Data Acquisition IC, 8 bit, 90μs, 16-Pin SO16

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45€ 5.60€ 28.00
50 - 95€ 5.50€ 27.50
100 - 245€ 5.40€ 27.00
250 - 495€ 5.30€ 26.50
500+€ 5.20€ 26.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Number of ADCs

1

Number of DACs

1

Resolution

8 bit

Signal to Noise Ratio

40dB

Maximum Settling Time

90µs

Package Type

SO16

Pin Count

16

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more