Omron 8 Way Through Hole DIP Switch 8P

RS Stock No.: 686-7749PBrand: OmronManufacturers Part No.: A6E8104
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

8P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Product details

DIP Switch, Slide Type

The sealed bottom prevents flux penetration
A variety of models with short or long actuators (levers) available
Switching capacity 25 mA @ 24 Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator
€ 1.569Each (In a Tube of 21) (Exc. Vat)

Price on Asking

Each (Supplied in a Tube) (Exc. Vat)

Omron 8 Way Through Hole DIP Switch 8P
Select packaging type

Price on Asking

Each (Supplied in a Tube) (Exc. Vat)

Omron 8 Way Through Hole DIP Switch 8P

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator
€ 1.569Each (In a Tube of 21) (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

8P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Product details

DIP Switch, Slide Type

The sealed bottom prevents flux penetration
A variety of models with short or long actuators (levers) available
Switching capacity 25 mA @ 24 Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator
€ 1.569Each (In a Tube of 21) (Exc. Vat)