Omron IP67 Green Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole

Tekninen dokumentti
Tekniset tiedot
Merkki
OmronContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
0.9mm
Actuator Colour
Green
Actuator Type
Tactile
Length
3.4mm
Width
6.2mm
Dimensions
6.5 x 6.2 x 3.4mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Operating Force
1.96 N
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +90°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+90°C
Alkuperämaa
Japan
Tuotetiedot
Surface Mounting, Middle Stroke Tactile Switch - B3SL Series
Tactile
€ 1,89
€ 0,378 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 2,37
€ 0,474 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 1,89
€ 0,378 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 2,37
€ 0,474 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
OmronContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
0.9mm
Actuator Colour
Green
Actuator Type
Tactile
Length
3.4mm
Width
6.2mm
Dimensions
6.5 x 6.2 x 3.4mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Operating Force
1.96 N
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +90°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+90°C
Alkuperämaa
Japan
Tuotetiedot