Technical Document
Specifications
Brand
OmronManufacturer Series
CP1E
For Use With
CP1E
Input Type
DC Input
Number of Digital Inputs
6
Number of Outputs
4
Programming Interface
RS232C
Number of Analogue Inputs
0
Distrelec Product Id
12574035
Stock information temporarily unavailable.
€ 990.08
€ 990.08 Each (Exc. Vat)
€ 1,242.55
€ 1,242.55 Each (inc. VAT)
Omron CP1E Series PLC CPU for Use with CP1E, DC Input Input
1
€ 990.08
€ 990.08 Each (Exc. Vat)
€ 1,242.55
€ 1,242.55 Each (inc. VAT)
Omron CP1E Series PLC CPU for Use with CP1E, DC Input Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronManufacturer Series
CP1E
For Use With
CP1E
Input Type
DC Input
Number of Digital Inputs
6
Number of Outputs
4
Programming Interface
RS232C
Number of Analogue Inputs
0
Distrelec Product Id
12574035