Technical Document
Specifications
Brand
OmronAccessory Type
PLC Expansion Module
Number of Outputs
8
Output Type
Analogue
For Use With
CS1 Series
Dimensions
130 x 35 x 126 mm
Product details
CS1 Output Modules
Output modules for use with Omron's CS1 multi-application series of programmable logic controllers (PLC's).
Omron CS1
€ 1,695.00
€ 1,695.00 Each (Exc. Vat)
€ 2,127.22
€ 2,127.22 Each (inc. VAT)
1
€ 1,695.00
€ 1,695.00 Each (Exc. Vat)
€ 2,127.22
€ 2,127.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
PLC Expansion Module
Number of Outputs
8
Output Type
Analogue
For Use With
CS1 Series
Dimensions
130 x 35 x 126 mm
Product details
CS1 Output Modules
Output modules for use with Omron's CS1 multi-application series of programmable logic controllers (PLC's).