Omron Actuator for Use with D4GS Safety Switch

RS Stock No.: 746-7220Brand: OmronManufacturers Part No.: D4GS-NK4
brand-logo

Technical Document

Specifications

Brand

Omron

Accessory Type

Actuator

For Use With

D4GS Safety Switch

Country of Origin

Japan

Product details

D4GS-N Safety Interlock Switch

The D4GS-N IP67 rated safety door switch uses rust-resistant materials and incorporates a drain opening as effective countermeasures against problems caused by water.

Slim safety-door switch with a three-terminal contact construction
Reversible design allowing either front or rear mounting
Key mounting hole is designed with rubber to absorb vibration and shock
IP67 protection (applicable to main body only, key insertion face is IP00)

Standards

Meets EN (TÜV) standards and CE marking requirements along with a variety of international standard requirements, such as UL and CSA requirements. All NC contacts satisfy requirements for the direct opening mechanism.

Interlock Switch

Stock information temporarily unavailable.

€ 32.40

€ 32.40 Each (Exc. Vat)

€ 40.66

€ 40.66 Each (inc. VAT)

Omron Actuator for Use with D4GS Safety Switch

€ 32.40

€ 32.40 Each (Exc. Vat)

€ 40.66

€ 40.66 Each (inc. VAT)

Omron Actuator for Use with D4GS Safety Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Actuator

For Use With

D4GS Safety Switch

Country of Origin

Japan

Product details

D4GS-N Safety Interlock Switch

The D4GS-N IP67 rated safety door switch uses rust-resistant materials and incorporates a drain opening as effective countermeasures against problems caused by water.

Slim safety-door switch with a three-terminal contact construction
Reversible design allowing either front or rear mounting
Key mounting hole is designed with rubber to absorb vibration and shock
IP67 protection (applicable to main body only, key insertion face is IP00)

Standards

Meets EN (TÜV) standards and CE marking requirements along with a variety of international standard requirements, such as UL and CSA requirements. All NC contacts satisfy requirements for the direct opening mechanism.

Interlock Switch