Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 12 → 24 V dc

RS Stock No.: 804-9381Brand: OmronManufacturers Part No.: E2A-S08LS02-M5-B2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

49mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

No

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Series

E2A

Standards Met

CE, IEC 60529

Switching Current

200 mA

Product details

E2A Short Body Stainless Steel

PBTP sensing face material
LED indication
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

€ 65.50

€ 65.50 Each (Exc. Vat)

€ 82.20

€ 82.20 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 12 → 24 V dc

€ 65.50

€ 65.50 Each (Exc. Vat)

€ 82.20

€ 82.20 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

49mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

No

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Series

E2A

Standards Met

CE, IEC 60529

Switching Current

200 mA

Product details

E2A Short Body Stainless Steel

PBTP sensing face material
LED indication
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection