Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

RS tilauskoodi: 215-7118Tuotemerkki: OmronValmistajan osanumero.: E2B-M12LS02-M1-B1
brand-logo
Näytä kaikki Proximity Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

74mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Series

E2B

€ 40,40

€ 40,40 kpl (ilman ALV)

€ 50,70

€ 50,70 kpl (Sis ALV:n)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

€ 40,40

€ 40,40 kpl (ilman ALV)

€ 50,70

€ 50,70 kpl (Sis ALV:n)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

74mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Series

E2B