Technical Document
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NC
Connection Type
M8
Supply Voltage
12 → 24 V dc
Length
44mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Reverse Polarity Protection
Yes
Switching Frequency
1.5 kHz
Series
E2B
Switching Current
200 mA
Product details
E2B Stainless Steel Standard Length
The E2B range of stainless steel standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
€ 46.90
€ 46.90 Each (Exc. Vat)
€ 58.86
€ 58.86 Each (inc. VAT)
1
€ 46.90
€ 46.90 Each (Exc. Vat)
€ 58.86
€ 58.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NC
Connection Type
M8
Supply Voltage
12 → 24 V dc
Length
44mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Reverse Polarity Protection
Yes
Switching Frequency
1.5 kHz
Series
E2B
Switching Current
200 mA
Product details
E2B Stainless Steel Standard Length
The E2B range of stainless steel standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)


