Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection
RS Stock No.: 288-3227Brand: OmronManufacturers Part No.: E2E-X16MB3D18 2MDistrelec Article No.: 30233774

Technical Document
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
16 mm
Body Style
Threaded Barrel
IP Rating
IP67, IP67G, IP69K
Series
E2E
Country of Origin
China
€ 45.20
€ 45.20 Each (Exc. Vat)
€ 56.73
€ 56.73 Each (inc. VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection
1
€ 45.20
€ 45.20 Each (Exc. Vat)
€ 56.73
€ 56.73 Each (inc. VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
16 mm
Body Style
Threaded Barrel
IP Rating
IP67, IP67G, IP69K
Series
E2E
Country of Origin
China