Omron Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 215-7143Brand: OmronManufacturers Part No.: E2E-X22B1T30-M1TJ 0.3M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

0.3m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67, IP69K

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Series

E2E

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Stock information temporarily unavailable.

€ 99.27

€ 99.27 Each (Exc. Vat)

€ 124.58

€ 124.58 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 30 V dc

€ 99.27

€ 99.27 Each (Exc. Vat)

€ 124.58

€ 124.58 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

0.3m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67, IP69K

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Series

E2E

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA