Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 12 → 24 V dc

RS Stock No.: 215-1485Brand: OmronManufacturers Part No.: E2EX3D2M1GOMS.1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Stock information temporarily unavailable.

€ 122.51

€ 122.51 Each (Exc. Vat)

€ 153.75

€ 153.75 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 12 → 24 V dc

€ 122.51

€ 122.51 Each (Exc. Vat)

€ 153.75

€ 153.75 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V dc

IP Rating

IP67