Tekninen dokumentti
Tekniset tiedot
Merkki
OmronSensor Style
Barrel
Detection Type
Through Beam
Detection Range
20 m
Output Type
NPN
Switching Mode
Light / Dark switching
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67, IP69K
Maximum Current
40 mA
Response Time
500 μs
Housing Material
ABS
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
E3F
Thread Size
M18
Tuotetiedot
E3FA Compact Photoelectric Sensors
The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.
E3F2 Series Barrel
€ 121,16
€ 121,16 kpl (ilman ALV)
€ 152,06
€ 152,06 kpl (Sis ALV:n)
1
€ 121,16
€ 121,16 kpl (ilman ALV)
€ 152,06
€ 152,06 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
OmronSensor Style
Barrel
Detection Type
Through Beam
Detection Range
20 m
Output Type
NPN
Switching Mode
Light / Dark switching
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67, IP69K
Maximum Current
40 mA
Response Time
500 μs
Housing Material
ABS
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
E3F
Thread Size
M18
Tuotetiedot
E3FA Compact Photoelectric Sensors
The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.