Omron Diffuse Photoelectric Sensor, Barrel Sensor, 10 mm → 50 mm Detection Range

RS tilauskoodi: 768-5973Tuotemerkki: OmronValmistajan osanumero.: E3FAVN21
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

10 mm → 50 mm

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Series

E3F

Housing Material

ABS

Maximum Operating Temperature

+55°C

Tuotetiedot

E3FA Compact Photoelectric Sensors

The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

E3F2 Series Barrel

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 104,10

€ 104,10 kpl (ilman ALV)

€ 130,65

€ 130,65 kpl (Sis ALV:n)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 10 mm → 50 mm Detection Range

€ 104,10

€ 104,10 kpl (ilman ALV)

€ 130,65

€ 130,65 kpl (Sis ALV:n)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 10 mm → 50 mm Detection Range
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

10 mm → 50 mm

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Series

E3F

Housing Material

ABS

Maximum Operating Temperature

+55°C

Tuotetiedot

E3FA Compact Photoelectric Sensors

The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

E3F2 Series Barrel

Saatat olla kiinnostunut