Omron Distance Distance Sensor, Block Sensor, 0.2 → 2 m Detection Range

RS tilauskoodi: 324-0863Tuotemerkki: OmronValmistajan osanumero.: E3GL732M
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Omron

Sensor Style

Block

Detection Type

Distance

Detection Range

0.2 → 2 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

5 ms

Minimum Operating Temperature

-25°C

Series

E3G

Housing Material

PBT

Maximum Operating Temperature

+55°C

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Omron Distance Distance Sensor, Block Sensor, 0.2 → 2 m Detection Range

Hintaa ei saatavilla

Omron Distance Distance Sensor, Block Sensor, 0.2 → 2 m Detection Range
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Omron

Sensor Style

Block

Detection Type

Distance

Detection Range

0.2 → 2 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

5 ms

Minimum Operating Temperature

-25°C

Series

E3G

Housing Material

PBT

Maximum Operating Temperature

+55°C