Omron Through Beam Photoelectric Sensor, Block Sensor, 60 m Detection Range

RS Stock No.: 822-4645Brand: OmronManufacturers Part No.: E3Z-T61-L
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

60 m

Output Type

NPN

Electrical Connection

2/3-Wire Cable 2 m

Maximum dc Voltage

24V

IP Rating

IP67

Maximum Current

35 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Series

E3Z

Housing Material

PBT

Country of Origin

China

Product details

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

You may be interested in
Stock information temporarily unavailable.

€ 104.00

€ 104.00 Each (Exc. Vat)

€ 130.52

€ 130.52 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 60 m Detection Range

€ 104.00

€ 104.00 Each (Exc. Vat)

€ 130.52

€ 130.52 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 60 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2€ 104.00
3+€ 100.00
You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

60 m

Output Type

NPN

Electrical Connection

2/3-Wire Cable 2 m

Maximum dc Voltage

24V

IP Rating

IP67

Maximum Current

35 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Series

E3Z

Housing Material

PBT

Country of Origin

China

Product details

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

You may be interested in