Technical Document
Specifications
Brand
OmronOutput Type
Linear, Analogue, 4-20 mA
Supply Voltage
24 V ac/dc
Size
48 x 48mm
Number of Outputs
2
Temperature Range
-199.9 → +2300 (Thermocouple) °C, -199.9 → +850 (Platinum Resistance Thermometer) °C
Control Type
ON/OFF, PID, 2-PID Controller
Communication Module Available
Yes
Display Type
11-Segment Digital Display, 7-Segment Digital Display (Individual Indicator), Digital, Segment
IP Rating
IP00, IP20, IP66
Series
E5CN
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Range
Omron E5CN
Additional Functionality
ON/OFF, PID Function Only
Mounting Type
Panel Mount
Panel Depth
89.5mm
Termination Type
Screw terminal block
Display Colour
Green, Red, Yellow
Country of Origin
China
Product details
E5CN Digital "Policeman" Controller (1/16 DIN)
3 colour change display: red, green and orange
Dual display of both process and set values
11 user-selectable alarm options offering absolute, deviation, equal band and range and selection
Auto-tune on demand or adaptive self-tuning options
Universal thermocouple/PRT or analogue current/voltage input
Password protection and key protect for low level menus
Dimensions: H48 x W48 x D78mm (1/16DIN)
Temperature range: -10 to 55°C
Omron E5N Range
€ 545.00
€ 545.00 Each (Exc. Vat)
€ 683.98
€ 683.98 Each (inc. VAT)
1
€ 545.00
€ 545.00 Each (Exc. Vat)
€ 683.98
€ 683.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
Linear, Analogue, 4-20 mA
Supply Voltage
24 V ac/dc
Size
48 x 48mm
Number of Outputs
2
Temperature Range
-199.9 → +2300 (Thermocouple) °C, -199.9 → +850 (Platinum Resistance Thermometer) °C
Control Type
ON/OFF, PID, 2-PID Controller
Communication Module Available
Yes
Display Type
11-Segment Digital Display, 7-Segment Digital Display (Individual Indicator), Digital, Segment
IP Rating
IP00, IP20, IP66
Series
E5CN
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Range
Omron E5CN
Additional Functionality
ON/OFF, PID Function Only
Mounting Type
Panel Mount
Panel Depth
89.5mm
Termination Type
Screw terminal block
Display Colour
Green, Red, Yellow
Country of Origin
China
Product details
E5CN Digital "Policeman" Controller (1/16 DIN)
3 colour change display: red, green and orange
Dual display of both process and set values
11 user-selectable alarm options offering absolute, deviation, equal band and range and selection
Auto-tune on demand or adaptive self-tuning options
Universal thermocouple/PRT or analogue current/voltage input
Password protection and key protect for low level menus
Dimensions: H48 x W48 x D78mm (1/16DIN)
Temperature range: -10 to 55°C