Omron E5GC Panel Mount PID Temperature Controller, 24 x 48mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 215-4021Brand: OmronManufacturers Part No.: E5GCRX1ACM000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

24 x 48mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF, PID, 2-PID Controller

IP Rating

IP00, IP20, IP66

Mounting Type

Panel Mount

Series

E5GC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Push In

Distrelec Product Id

30228700

Country of Origin

China

Stock information temporarily unavailable.

€ 240.66

€ 240.66 Each (Exc. Vat)

€ 302.03

€ 302.03 Each (inc. VAT)

Omron E5GC Panel Mount PID Temperature Controller, 24 x 48mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

€ 240.66

€ 240.66 Each (Exc. Vat)

€ 302.03

€ 302.03 Each (inc. VAT)

Omron E5GC Panel Mount PID Temperature Controller, 24 x 48mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

24 x 48mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF, PID, 2-PID Controller

IP Rating

IP00, IP20, IP66

Mounting Type

Panel Mount

Series

E5GC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Push In

Distrelec Product Id

30228700

Country of Origin

China