Omron 50 → 300 mm Monochrome Vision Sensor - 1280 x 960 pixel

RS Stock No.: 264-9902Brand: OmronManufacturers Part No.: F420-F000M12M-SRS
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

Red LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 → 300 mm

Resolution

1280 x 960 pixel

Output Type

USB

Terminal Type

or Ethernet Over USB, USB

Country of Origin

Japan

Stock information temporarily unavailable.

€ 2,255.76

€ 2,255.76 Each (Exc. Vat)

€ 2,830.98

€ 2,830.98 Each (inc. VAT)

Omron 50 → 300 mm Monochrome Vision Sensor - 1280 x 960 pixel

€ 2,255.76

€ 2,255.76 Each (Exc. Vat)

€ 2,830.98

€ 2,830.98 Each (inc. VAT)

Omron 50 → 300 mm Monochrome Vision Sensor - 1280 x 960 pixel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Light Source

Red LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 → 300 mm

Resolution

1280 x 960 pixel

Output Type

USB

Terminal Type

or Ethernet Over USB, USB

Country of Origin

Japan