Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 234-7929Brand: OmronManufacturers Part No.: G2R-2 DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Coil Resistance

1.1 kΩ

Coil Power

520mW

Series

G2R

Isolation Coil To Contact

5kV ac

Number of Coils

Single

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 400.00

€ 4.00 Each (In a Tray of 100) (Exc. Vat)

€ 502.00

€ 5.02 Each (In a Tray of 100) (inc. VAT)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT

€ 400.00

€ 4.00 Each (In a Tray of 100) (Exc. Vat)

€ 502.00

€ 5.02 Each (In a Tray of 100) (inc. VAT)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Coil Resistance

1.1 kΩ

Coil Power

520mW

Series

G2R

Isolation Coil To Contact

5kV ac

Number of Coils

Single

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in