Omron Smart Power Relay, 5 A Load, Plug In, 125 V dc, 380 V ac Load

RS Stock No.: 828-6766Brand: OmronManufacturers Part No.: G2R-2-S-DC24(S)
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

5 A

Mounting Type

Plug In

Maximum Load Voltage

125 V dc, 380 V ac

Contact Configuration

DPDT

Terminal Type

Plug In

Maximum Turn On Time

15 ms

Load Voltage Range

Maximum of 125 V dc, Maximum of 380 V ac

Dimensions

29 x 13 x 35.5mm

Height

35.5mm

Length

29mm

Operating Temperature Range

-40 → +70°C

Depth

13mm

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

You may be interested in

€ 5.00

€ 5.00 Each (Exc. Vat)

€ 6.28

€ 6.28 Each (inc. VAT)

Omron Smart Power Relay, 5 A Load, Plug In, 125 V dc, 380 V ac Load

€ 5.00

€ 5.00 Each (Exc. Vat)

€ 6.28

€ 6.28 Each (inc. VAT)

Omron Smart Power Relay, 5 A Load, Plug In, 125 V dc, 380 V ac Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 5.00
5 - 9€ 4.90
10+€ 4.65
You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Load Current

5 A

Mounting Type

Plug In

Maximum Load Voltage

125 V dc, 380 V ac

Contact Configuration

DPDT

Terminal Type

Plug In

Maximum Turn On Time

15 ms

Load Voltage Range

Maximum of 125 V dc, Maximum of 380 V ac

Dimensions

29 x 13 x 35.5mm

Height

35.5mm

Length

29mm

Operating Temperature Range

-40 → +70°C

Depth

13mm

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

You may be interested in