Omron G2RV Series Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 50mA Load

RS tilauskoodi: 111-3060Tuotemerkki: OmronValmistajan osanumero.: G2RV-SR700-AP AC110
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV

Number of Poles

1

Load Current Rating

50mA

Terminal Type

Screw

Depth

78mm

Height

90mm

Length

6.2mm

Contact Material

Gold Plated

Special Features

Hands-Free Structure

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Life

5000000 operations

Relay Switching Classification

Non-Latching Relay

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Alkuperämaa

Japan

Tuotetiedot

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 22,80

€ 22,80 kpl (ilman ALV)

€ 28,61

€ 28,61 kpl (Sis ALV:n)

Omron G2RV Series Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 50mA Load

€ 22,80

€ 22,80 kpl (ilman ALV)

€ 28,61

€ 28,61 kpl (Sis ALV:n)

Omron G2RV Series Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 50mA Load
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV

Number of Poles

1

Load Current Rating

50mA

Terminal Type

Screw

Depth

78mm

Height

90mm

Length

6.2mm

Contact Material

Gold Plated

Special Features

Hands-Free Structure

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Life

5000000 operations

Relay Switching Classification

Non-Latching Relay

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Alkuperämaa

Japan

Tuotetiedot

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.